BK/S-8002-1-R

Eaton Electronics
504-BK/S-8002-1-R
BK/S-8002-1-R

Mfr.:

Description:
Fuse Holder 300V Solder 1 Pos 40 Deg. Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 975

Stock:
975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹306.56 ₹306.56
₹252.52 ₹2,525.20
₹242.27 ₹12,113.50
₹218.04 ₹21,804.00
₹215.25 ₹53,812.50
₹209.66 ₹1,04,830.00
₹204.06 ₹2,04,060.00
₹194.75 ₹3,89,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹701.65
Min:
1

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
S-8000
Fuse Blocks
6 mm x 32 mm
Angle Terminal
Chassis Mount
1 Pole
25 A
300 V
Solder
0 C
+ 130 C
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Part # Aliases: BK-S-8002-1-R
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S-8000 Panel Mount Fuse Blocks

Eaton Electronics S-8000 Panel Mount Fuse Blocks are available in bolt-in, snap-in, and tight cluster mounting for 6.3mm x 32mm (1/4" x 11/4") fuses. These fuse blocks feature all types of terminal configurations and clips made of bright tin-plated spring-bronze. The S-8000 fuse blocks include anti-rotational pin and flame retardant thermoplastic that meets UL 94V0.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.