BK-S505SC-1-25-R

Eaton Electronics
504-BK-S505SC-1.25-R
BK-S505SC-1-25-R

Mfr.:

Description:
Cartridge Fuses 250V 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹603.81 ₹603.81
₹439.81 ₹4,398.10
₹352.22 ₹17,611.00
₹317.74 ₹31,774.00
₹297.24 ₹59,448.00
₹287.93 ₹1,43,965.00
₹277.68 ₹2,77,680.00
₹272.09 ₹6,80,225.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505SC
Ceramic Fuses
1.25 A
Time Delay / Slow Blow
250 VAC
1.5 kA
Holder / Clip
Clip
Bulk
1.08 Ohms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 5 mm
Indicator Style: Without Indicator
Length: 20 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 2.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.