BK1-S505H-4-R

Eaton Electronics
504-BK1-S505H-4-R
BK1-S505H-4-R

Mfr.:

Description:
Cartridge Fuses 250Vac 4A Time Delay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 659

Stock:
659 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹163.07 ₹163.07
₹150.02 ₹1,500.20
₹124.86 ₹6,243.00
₹115.54 ₹11,554.00
₹103.43 ₹25,857.50
₹95.98 ₹47,990.00
₹87.78 ₹87,780.00
₹86.94 ₹1,73,880.00
₹84.98 ₹4,24,900.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
S505H
Ceramic Fuses
4 A
Time Delay / Slow Blow
5 mm x 20 mm
250 VAC, 600 VAC
400 VDC
1.5 kA
Holder / Clip
Clip
Bulk
19 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 5.2 mm
Indicator Style: Without Indicator
Length: 20 mm
Product Type: European Ferrule Fuse
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 1.383 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S505H 400VDC/500-600VAC Time-Delay Fuses

Eaton Electronics S505H Series 400VDC/500-600VAC Time-Delay 5mm x 20mm Fuses are ceramic tube fuses with electroplated end caps. The S505H Series provides higher maximum voltage ratings and breaking capacities than standard IEC 60127-2 fuses. They also offer more qualifications in industry standards. The S505H Series Time-Delay Fuses are ideal for power supplies, set top boxes, lighting ballasts, battery chargers, and printers.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.