C310T-SC-2-5-R-TR1

Eaton Electronics
504-C310T-SC25RTR1
C310T-SC-2-5-R-TR1

Mfr.:

Description:
Cartridge Fuses 2.5A 250V high I2t ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,911

Stock:
7,911 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹21.71 ₹217.10
₹18.08 ₹904.00
₹16.68 ₹1,668.00
₹15.00 ₹3,750.00
₹13.88 ₹6,940.00
Full Reel (Order in multiples of 1500)
₹12.11 ₹18,165.00
₹11.18 ₹33,540.00
₹10.62 ₹47,790.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
C310T
Ceramic Fuses
2.5 A
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
35 A
Board Mount
Axial
- 55 C
+ 125 C
Reel
Cut Tape
19.5 mOhms
Body Style: Cylindrical Leaded
Brand: Eaton Electronics
Diameter: 3.6 mm
Indicator Style: Without Indicator
Length: 10 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 1500
Subcategory: Fuses
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C310T-SC Time-delay Ceramic Fuses

Eaton Electronics C310T-SC Time-delay Ceramic Fuses are designed to IEC60127-3. These 3.6mm x 10mm fuses feature a compact design to utilize less board space. These Time-delay Ceramic Fuses have a current rating range of 2A to 8A and a voltage rating of 250V. The C310T-SC resistors are suitable for power supplies, LED and general lighting, consumer products, and computers.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.