CB20210807EBMP

Eaton Electronics
504-CB20210807EBMP
CB20210807EBMP

Mfr.:

Description:
Barrier Terminal Blocks MAGNUM CB2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,298.00 ₹1,298.00
₹1,200.16 ₹12,001.60
₹1,091.14 ₹27,278.50
₹1,090.21 ₹54,510.50
₹1,087.41 ₹2,71,852.50
₹1,062.25 ₹5,31,125.00
₹1,057.59 ₹10,57,590.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
8 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Closed Back
1 Row
Through Hole
Black
A2
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.6 in
Housing Material: Thermoplastic (TP)
Length: 3.81 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: PCB
Tradename: Magnum
Width: 0.7 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.