CL1110-2-100TR-R

Eaton Electronics
504-CL1110-2-100TR-R
CL1110-2-100TR-R

Mfr.:

Description:
Coupled Inductors IND, CL1110, 400nH, 15A, 2-Phase, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 300   Multiples: 300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 300)
₹305.63 ₹91,689.00
₹286.06 ₹6,86,544.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
CL1110
Reel
Brand: Eaton Electronics
Product Type: Coupled Inductors
Factory Pack Quantity: 300
Subcategory: Inductors, Chokes & Coils
Unit Weight: 4.7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
MXHTS:
8504500000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.