CTX01-17831-R

Eaton Electronics
504-CTX01-17831-R
CTX01-17831-R

Mfr.:

Description:
Power Inductors - SMD INDUCTOR.FPC DUAL .38UH. 40APK 4PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹333.58 ₹333.58
₹278.61 ₹2,786.10
₹254.38 ₹6,359.50
₹199.41 ₹19,941.00
₹193.81 ₹48,452.50
₹181.70 ₹90,850.00
₹175.18 ₹1,75,180.00
₹169.59 ₹4,23,975.00
₹161.20 ₹8,06,000.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
380 nH
280 mOhms
Standard
CTX01
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 5.028 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.