CTX10-1-52-R

Eaton Electronics
704-CTX10-1-52-R
CTX10-1-52-R

Mfr.:

Description:
Power Inductors - Leaded 10uH 2.1A 0.0481ohms Vertical Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
283
Expected 03-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹465.90 ₹465.90
₹380.17 ₹9,504.25
₹326.13 ₹16,306.50
₹296.31 ₹29,631.00
₹222.70 ₹55,675.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
10 uH
20 %
2.1 A
48.1 mOhms
- 40 C
+ 75 C
PCB Mount
4.7 mm
Iron Powder
LCPI
Bulk
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 450
Subcategory: Inductors, Chokes & Coils
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.