CTX100-2-52LP-R

Eaton Electronics
704-CTX100-2-52LP-R
CTX100-2-52LP-R

Mfr.:

Description:
Power Inductors - Leaded 100uH 4.3A 0.054ohms Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹594.49 ₹594.49
₹522.74 ₹5,227.40
₹483.60 ₹12,090.00
₹431.42 ₹21,571.00
₹413.72 ₹41,372.00
₹399.74 ₹1,02,333.44

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
101.7 uH
20 %
4.4 A
53.4 mOhms
- 40 C
+ 75 C
Standard
PCB Mount
16.6 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 64
Subcategory: Inductors, Chokes & Coils
Unit Weight: 25.781 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.