CTX110600-R

Eaton Electronics
704-CTX110600-R
CTX110600-R

Mfr.:

Description:
Power Transformers - Board Mount 6W 44uH 0.16ohms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Transformers - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CCFL Transformers
20 V
1.34 kV
6 VA
SMD/SMT
Dual Primary Winding
Single Secondary Winding
26 mm
16.5 mm
7.1 mm
CCFL
Brand: Eaton Electronics
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Power Transformers
Factory Pack Quantity: 70
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 6.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504329000
USHTS:
8504314035
TARIC:
8504318090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.