CTX750-1-52LP-R

Eaton Electronics
504-CTX750-1-52LP-R
CTX750-1-52LP-R

Mfr.:

Description:
Power Inductors - Leaded IND,LCPI,750UH, 1.8A H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹864.71 ₹864.71
₹839.55 ₹8,395.50
₹747.30 ₹18,682.50
₹633.62 ₹48,788.74

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
Toroidal
Radial
750 uH
20 %
1.8 A
434 mOhms
- 40 C
+ 105 C
PCB Mount
17.4 mm
Iron
LCPI
Bulk
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 77
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99