DC14G-00-R

Eaton Electronics
504-DC14G-00-R
DC14G-00-R

Mfr.:

Description:
Power Inductors - SMD INDUCTOR, Flat Pac, 150nH, 2 PADS, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 400

Stock:
400 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹225.50 ₹225.50
₹191.95 ₹1,919.50
₹158.41 ₹3,960.25
₹151.88 ₹37,970.00
₹103.43 ₹51,715.00
₹98.77 ₹4,93,850.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
150 nH
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.