DR125-471-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 470uH 1.02A 0.718ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
588Expected 17-08-2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹77.34 | ₹77.34 | |
| ₹63.83 | ₹638.30 | |
| ₹52.46 | ₹5,246.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹48.08 | ₹28,848.00 | |
| ₹43.70 | ₹52,440.00 | |
| ₹41.47 | ₹99,528.00 | |
Similar Products
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
