DRA125-470-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 47uH 3.13A 0.061ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,200Expected 24-08-2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹107.16 | ₹107.16 | |
| ₹87.96 | ₹879.60 | |
| ₹76.69 | ₹1,917.25 | |
| ₹72.31 | ₹7,231.00 | |
| ₹66.90 | ₹16,725.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹62.15 | ₹37,290.00 | |
| ₹56.56 | ₹67,872.00 | |
| ₹56.47 | ₹2,71,056.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
