DRA127-2R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.2uH 25.5A 0.004ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
350Expected 05-06-2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹225.50 | ₹225.50 | |
| ₹185.43 | ₹1,854.30 | |
| ₹162.13 | ₹4,053.25 | |
| ₹154.68 | ₹15,468.00 | |
| Full Reel (Order in multiples of 350) | ||
| ₹152.82 | ₹53,487.00 | |
| ₹144.43 | ₹1,01,101.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
