DRA127-470-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 47uH 5.09A 0.091ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,050Expected 01-10-2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹240.40 | ₹240.40 | |
| ₹198.47 | ₹1,984.70 | |
| ₹173.31 | ₹4,332.75 | |
| ₹158.41 | ₹15,841.00 | |
| Full Reel (Order in multiples of 350) | ||
| ₹147.22 | ₹51,527.00 | |
| ₹137.91 | ₹96,537.00 | |
| ₹136.04 | ₹1,42,842.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
