DRA74-100-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 10uH 2.97A 0.043ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1,100Expected 13-08-20261,100Expected 29-09-2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹74.54 | ₹74.54 | |
| ₹61.31 | ₹613.10 | |
| ₹53.58 | ₹1,339.50 | |
| ₹50.50 | ₹5,050.00 | |
| ₹49.01 | ₹12,252.50 | |
| ₹46.22 | ₹23,110.00 | |
| Full Reel (Order in multiples of 1100) | ||
| ₹43.14 | ₹47,454.00 | |
| ₹39.32 | ₹86,504.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
