DRAP124-101-R

Eaton Electronics
504-DRAP124-101-R
DRAP124-101-R

Mfr.:

Description:
Power Inductors - SMD IND SHLD DRM 100uH 1.2A 4 Pads SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
₹141.63 ₹1,06,222.50
₹123.00 ₹2,76,750.00
₹122.07 ₹5,49,315.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
12.5 mm x 12.5 mm x 4.6 mm
Shielded
98.8 uH
20 %
1.2 A
355 mOhms
2 A
- 40 C
+ 165 C
12.8
Standard
12.5 mm
12.5 mm
4.6 mm
Ferrite
AEC-Q200
DRAP124
Reel
Application: Automotive
Brand: Eaton Electronics
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 750
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 548 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99