DRQ125-102-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1000uH 0.7A 1.69ohms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
17 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹222.70 | ₹222.70 | |
| ₹190.09 | ₹1,900.90 | |
| ₹175.18 | ₹4,379.50 | |
| ₹130.45 | ₹13,045.00 | |
| ₹126.72 | ₹31,680.00 | |
| Full Reel (Order in multiples of 600) | ||
| ₹105.29 | ₹63,174.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
