DRQ73-102-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 1000uH 0.25A 4.34ohms
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2,585Expected 08-06-2026
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹84.79 | ₹84.79 | |
| ₹84.42 | ₹844.20 | |
| Full Reel (Order in multiples of 1350) | ||
| ₹40.35 | ₹54,472.50 | |
| ₹38.02 | ₹1,02,654.00 | |
| ₹36.90 | ₹1,49,445.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
