ECST1V0703-1070-R

Eaton Electronics
504-ECST1V07031070-R
ECST1V0703-1070-R

Mfr.:

Description:
Current Transformers - Board Mount 9A 1:70, 0.652 uH, 1.5 m? Pri, 5.04 ? Sec, 50 KHz-1MHz, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹181.70 ₹18,17,000.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Current Transformers - Board Mount
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SMD/SMT
652 uH
9 A
70:1
SMD/SMT
7.2 mm
5.2 mm
3 mm
50 kHz to 1 MHz
Brand: Eaton Electronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Current Transformers
Series: ECST
Factory Pack Quantity: 2500
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECST Current Sense Transformers

Eaton Electronics ECST Current Sense Transformers are SMT package transformers with a primary sensed current rated for 15A. These transformers feature low DC resistance and a wide selection of turn ratios. Eaton Electronics ECST Current Sense Transformers are suitable for a variety of applications, including switching power supplies, feedback control, overload sensing, and shutdown protection.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.