FP0707R1-R110-R

Eaton Electronics
504-FP0707R1-R110-R
FP0707R1-R110-R

Mfr.:

Description:
Power Inductors - SMD Eaton FP0707R inductor, 0.11 uH, 45 A Ir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
110 nH
10 %
45 A
300 uOhms
67 A
- 40 C
+ 125 C
Standard
7.2 mm
7.2 mm
7 mm
Ferrite
FP0707
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
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
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 550

Stock:
550 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹243.20 ₹243.20
₹206.86 ₹2,068.60
₹191.02 ₹4,775.50
₹141.63 ₹14,163.00
₹137.91 ₹34,477.50
Full Reel (Order in multiples of 550)
₹129.52 ₹71,236.00
₹121.13 ₹1,33,243.00
₹117.41 ₹2,58,302.00
₹115.54 ₹5,71,923.00