FP1308-R11-R

Eaton Electronics
704-FP1308-R11-R
FP1308-R11-R

Mfr.:

Description:
Power Inductors - SMD 110nH 120A Flat-Pac FP1308

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹295.38 ₹295.38
₹246.93 ₹2,469.30
₹225.50 ₹5,637.50
₹177.04 ₹17,704.00
₹151.88 ₹37,970.00
Full Reel (Order in multiples of 400)
₹151.88 ₹60,752.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Frequency Power Inductor
Unshielded
110 nH
10 %
68 A
240 uOhms
- 40 C
+ 125 C
Standard
13.4 mm
12.7 mm
8 mm
Ferrite
FP1308
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Unit Weight: 17 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99