FP3-150-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 15uH 2.5A Flat-Pac FP3
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
3,400Expected 02-09-2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹429.56 | ₹429.56 | |
| ₹353.15 | ₹3,531.50 | |
| ₹332.65 | ₹16,632.50 | |
| ₹274.88 | ₹27,488.00 | |
| ₹266.49 | ₹66,622.50 | |
| ₹260.90 | ₹1,30,450.00 | |
| Full Reel (Order in multiples of 1700) | ||
| ₹260.90 | ₹4,43,530.00 | |
Similar Products
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
