FP4-200-R

Eaton Electronics
704-FP4-200-R
FP4-200-R

Mfr.:

Description:
Power Inductors - SMD 0.2uH 30A Flat-Pac FP4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
200 nH
15 %
40 A
650 uOhms
9 A
- 45 C
+ 155 C
Standard
10.2 mm
6.8 mm
5 mm
Ferrite
FP4
Reel
Cut Tape
MouseReel
Application: Power
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 300 kHz
Tradename: Flat-Pac
Unit Weight: 2.139 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ FP4 Power Inductors

Coiltronics / Eaton Flat-Pac™ FP4 are 5mm (height) surface mount power inductors designed for high speed, high current switch mode applications requiring lower inductance. The FP4 series meets UL 94V-0 flammability standard and features gapped ferrite cores for maximum efficiency. These devices have inductance values from 0.100 uH to 0.200 uH, current ranges up to 64 Amps, and a maximum operating temperature of 155°C. Coiltronics / Eaton Flat-Pac FP4 power inductors are ideal for applications such as voltage regulator modules, and high current switching power supplies.
Learn More

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

In Stock: 1,459

Stock:
1,459 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹295.38 ₹295.38
₹246.93 ₹2,469.30
₹225.50 ₹5,637.50
₹177.04 ₹17,704.00
₹172.38 ₹43,095.00
₹144.43 ₹72,215.00
Full Reel (Order in multiples of 900)
₹141.63 ₹1,27,467.00
₹137.91 ₹6,20,595.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.