FPT1006-500-R

Eaton Electronics
704-FPT1006-500-R
FPT1006-500-R

Mfr.:

Description:
Coupled Inductors 500nH 27.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 577

Stock:
577 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 620)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹280.47 ₹280.47
₹232.02 ₹2,320.20
₹226.43 ₹5,660.75
₹183.56 ₹18,356.00
₹160.27 ₹40,067.50
Full Reel (Order in multiples of 620)
₹142.57 ₹88,393.40
₹136.97 ₹3,39,685.60
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
FPT1006
10 %
19 A
1 mOhms
10 mm
8.5 mm
6.4 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Material: Ferrite
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 620
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Tradename: Flat-Pac
Type: Dual Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPT1006 Dual Conductor High Current Power Inductor

Eaton Electronics FPT1006 Dual Conductor High Current Power Inductors are magnetically shielded and feature dual-conductor, two-turn construction. These power inductors have a 340nH to 580nH inductance range and a 19A to 40.5A current range. Eaton Electronics FPT1006 series has a wide -55°C to +125°C operating temperature range and comes in a 10.5 x 8.8mm footprint surface mount package in 6.4mm height. FPT1006 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.