FPV1006-125-R

Eaton Electronics
704-FPV1006-125-R
FPV1006-125-R

Mfr.:

Description:
Power Inductors - SMD 125nH 57A Flat-Pac FPV1006

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 620)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹220.84 ₹220.84
₹182.63 ₹1,826.30
₹150.02 ₹15,002.00
Full Reel (Order in multiples of 620)
₹143.50 ₹88,970.00
₹139.77 ₹1,73,314.80
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
10.1 mm x 8.4 mm x 6.4 mm
Shielded
125 nH
10 %
25 A
410 uOhms
57 A
- 55 C
+ 125 C
Standard
10.3 mm
8.7 mm
6.4 mm
Ferrite
FPV1006
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 620
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FPV Family High Current Power Inductors

Eaton Electronics FPV Family High Current Power Inductors are magnetically shielded with a ferrite core material designed to be compatible with Picor® Cool-Power® ZVX Buck and Buck-Boost regulator families. The FPV Inductors feature a -55ºC to +125ºC storage and operating temperature range (ambient plus self-temperature rise). The inductors are halogen free, lead free, RoHs compliant, and J-STD-020D solder reflow temperature compliant.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.