HC3-6R0-R

Eaton Electronics
704-HC3-6R0-R
HC3-6R0-R

Mfr.:

Description:
Power Inductors - SMD 6.0uH 30A 2.17mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
Unshielded
6.52 uH
20 %
33.8 A
2.17 mOhms
30 A
- 40 C
+ 125 C
Standard
30 mm
25.3 mm
17.5 mm
Ferrite
HC3
Reel
Cut Tape
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 24
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 40.885 g
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,210.41 ₹1,210.41
₹1,054.80 ₹10,548.00
Full Reel (Order in multiples of 24)
₹1,054.80 ₹25,315.20