HC8-8R2-R
Mfr.:
Description:
Power Inductors - SMD 8.2uH 10A 39.6mOhms
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹492.92 | ₹492.92 | |
| ₹399.74 | ₹3,997.40 | |
| ₹370.86 | ₹9,271.50 | |
| ₹309.36 | ₹77,340.00 | |
| ₹279.54 | ₹1,39,770.00 | |
| Full Reel (Order in multiples of 800) | ||
| ₹279.54 | ₹2,23,632.00 | |
Similar Products
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504509090
- TARIC:
- 8504500090
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
