HCM0805V2-4R7-R

Eaton Electronics
504-HCM0805V2-4R7-R
HCM0805V2-4R7-R

Mfr.:

Description:
Power Inductors - SMD IND MP 4.7uH 8A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹128.59 ₹128.59
₹109.02 ₹1,090.20
₹99.70 ₹2,492.50
₹77.15 ₹7,715.00
₹74.54 ₹18,635.00
Full Reel (Order in multiples of 500)
₹63.27 ₹31,635.00
₹61.22 ₹61,220.00
₹59.26 ₹1,48,150.00
₹57.31 ₹2,86,550.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
4.7 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.