HCM1305-4R7-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 4.70uH 27.0A
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹150.02 | ₹150.02 | |
| ₹123.93 | ₹1,239.30 | |
| ₹101.57 | ₹10,157.00 | |
| ₹96.91 | ₹24,227.50 | |
| Full Reel (Order in multiples of 400) | ||
| ₹90.57 | ₹36,228.00 | |
Similar Products
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 8504500001
- KRHTS:
- 8504509090
- TARIC:
- 8504509590
- MXHTS:
- 8504509102
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
