HCM1305V2-3R3-R

Eaton Electronics
504-HCM1305V2-3R3-R
HCM1305V2-3R3-R

Mfr.:

Description:
Power Inductors - SMD IND MP 3.3uH 19A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹159.34 ₹159.34
₹135.11 ₹1,351.10
₹123.93 ₹3,098.25
₹99.70 ₹9,970.00
Full Reel (Order in multiples of 250)
₹84.61 ₹21,152.50
₹84.23 ₹42,115.00
₹79.02 ₹79,020.00
₹76.41 ₹1,91,025.00
₹73.71 ₹3,68,550.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
3.3 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.