HCM1707V2-6R8-R

Eaton Electronics
504-HCM1707V2-6R8-R
HCM1707V2-6R8-R

Mfr.:

Description:
Power Inductors - SMD IND MP 6.8uH 20A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹331.72 ₹331.72
₹277.68 ₹2,776.80
₹253.45 ₹6,336.25
₹199.41 ₹19,941.00
Full Reel (Order in multiples of 200)
₹191.95 ₹38,390.00
₹179.84 ₹71,936.00
₹174.25 ₹1,74,250.00
₹167.72 ₹4,02,528.00
₹159.34 ₹7,96,700.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
6.8 uH
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.