HCM1A0805V2-680-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 68uH 1.9A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹128.59 | ₹128.59 | |
| ₹109.02 | ₹1,090.20 | |
| ₹99.70 | ₹2,492.50 | |
| ₹77.15 | ₹7,715.00 | |
| ₹74.54 | ₹18,635.00 | |
| Full Reel (Order in multiples of 500) | ||
| ₹63.27 | ₹31,635.00 | |
| ₹61.22 | ₹61,220.00 | |
| ₹59.26 | ₹1,48,150.00 | |
| ₹57.31 | ₹2,86,550.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
