HCM1A1104V2-1R0-R

Eaton Electronics
504-HCM1A1104V21R0-R
HCM1A1104V2-1R0-R

Mfr.:

Description:
Power Inductors - SMD 1 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
997
Expected 31-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹171.45 ₹171.45
₹145.36 ₹1,453.60
₹134.18 ₹3,354.50
₹99.70 ₹9,970.00
₹96.91 ₹24,227.50
Full Reel (Order in multiples of 500)
₹86.94 ₹43,470.00
₹82.46 ₹82,460.00
₹81.07 ₹2,02,675.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
10.8 mm x 10 mm x 4 mm
Shielded
1 uH
20 %
19 A
3.1 mOhms
25 A
- 55 C
+ 155 C
38 MHz
Standard
11.2 mm
10.3 mm
4 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 3.160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM1A1104V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1104V2 Automotive Grade High Current Power Inductors feature an inductance range of 0.20μH to 68μH and an SMT footprint of 11.2mm x 10.3mm with a 4mm height. These inductors use an advanced molded construction design for high current handling capabilities and low core loss. The HCM1A2213V2 series offers improved thermal dissipation characteristics, superior mechanical strength, and stability over the operating temperature range. The components are magnetically shielded for low EMI. The HCM1A1104V2 Automotive Grade High Current Power Inductors are engineered to meet automotive electronics power and thermal handling requirements. The series is AEC-Q200 Automotive Grade 1 compliant.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.