HCM1A1104V2-1R5-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 1.5uH 22A molded 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹139.77 | ₹139.77 | |
| ₹115.54 | ₹1,155.40 | |
| ₹100.63 | ₹2,515.75 | |
| ₹95.04 | ₹9,504.00 | |
| ₹87.50 | ₹21,875.00 | |
| Full Reel (Order in multiples of 500) | ||
| ₹84.89 | ₹42,445.00 | |
| ₹81.72 | ₹81,720.00 | |
| ₹81.07 | ₹2,02,675.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
