HCM1A1104V2-3R3-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 3.3uH 11.5A molded 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹171.45 | ₹171.45 | |
| ₹145.36 | ₹1,453.60 | |
| ₹134.18 | ₹3,354.50 | |
| ₹99.70 | ₹9,970.00 | |
| ₹96.91 | ₹24,227.50 | |
| Full Reel (Order in multiples of 500) | ||
| ₹84.33 | ₹42,165.00 | |
| ₹82.46 | ₹82,460.00 | |
| ₹81.25 | ₹2,03,125.00 | |
| ₹81.07 | ₹4,05,350.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
