HCM1A1104V3-R56-R

Eaton Electronics
704-HCM1A1104V3R56-R
HCM1A1104V3-R56-R

Mfr.:

Description:
Power Inductors - SMD IND MP 0.56uH 24A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
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
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹105.29 ₹105.29
₹89.08 ₹890.80
₹80.97 ₹2,024.25
₹63.27 ₹6,327.00
₹58.33 ₹14,582.50
Full Reel (Order in multiples of 500)
₹51.34 ₹25,670.00
₹50.13 ₹50,130.00
₹49.29 ₹1,23,225.00
₹46.87 ₹2,34,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
560 nH
20 %
22.5 A
1.8 mOhms
24 A
- 55 C
+ 155 C
62 MHz
Standard
10.8 mm
10 mm
4 mm
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99