HCM1A1105V2-220-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 22uH 6A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹150.02 | ₹150.02 | |
| ₹123.93 | ₹1,239.30 | |
| ₹108.09 | ₹2,702.25 | |
| ₹102.50 | ₹10,250.00 | |
| ₹94.11 | ₹23,527.50 | |
| Full Reel (Order in multiples of 500) | ||
| ₹88.71 | ₹44,355.00 | |
| ₹87.87 | ₹87,870.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
