HCM1A1105V2-4R7-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 4.70uH 13A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹178.91 | ₹178.91 | |
| ₹152.82 | ₹1,528.20 | |
| ₹140.70 | ₹3,517.50 | |
| ₹105.29 | ₹10,529.00 | |
| ₹101.57 | ₹25,392.50 | |
| Full Reel (Order in multiples of 500) | ||
| ₹92.53 | ₹46,265.00 | |
| ₹89.73 | ₹89,730.00 | |
| ₹88.15 | ₹2,20,375.00 | |
| ₹87.87 | ₹4,39,350.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
