HCM1A1305V2-150-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 15uH 9.5A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
14 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹156.54 | ₹156.54 | |
| ₹129.52 | ₹1,295.20 | |
| ₹112.75 | ₹2,818.75 | |
| ₹106.23 | ₹10,623.00 | |
| Full Reel (Order in multiples of 250) | ||
| ₹97.84 | ₹24,460.00 | |
| ₹96.91 | ₹2,42,275.00 | |
| ₹95.04 | ₹4,75,200.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
