HCM1A1305V2-220-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 22uH 7A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹199.41 | ₹199.41 | |
| ₹169.59 | ₹1,695.90 | |
| ₹156.54 | ₹3,913.50 | |
| ₹116.48 | ₹11,648.00 | |
| Full Reel (Order in multiples of 250) | ||
| ₹100.63 | ₹25,157.50 | |
| ₹95.98 | ₹47,990.00 | |
| ₹95.04 | ₹95,040.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
