HCM1A1305V2-8R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 8.2uH 13A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹192.26 | ₹192.26 | |
| ₹163.51 | ₹1,635.10 | |
| ₹150.93 | ₹3,773.25 | |
| ₹112.30 | ₹11,230.00 | |
| Full Reel (Order in multiples of 250) | ||
| ₹108.71 | ₹27,177.50 | |
| ₹102.42 | ₹51,210.00 | |
| ₹96.13 | ₹96,130.00 | |
| ₹92.54 | ₹2,31,350.00 | |
| ₹91.64 | ₹4,58,200.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
India
