HCM1A1307V2-120-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 12uH 12.5A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹209.66 | ₹209.66 | |
| ₹178.91 | ₹1,789.10 | |
| ₹164.93 | ₹4,123.25 | |
| ₹122.07 | ₹12,207.00 | |
| Full Reel (Order in multiples of 250) | ||
| ₹111.82 | ₹27,955.00 | |
| ₹106.23 | ₹53,115.00 | |
| ₹100.63 | ₹1,00,630.00 | |
| ₹99.70 | ₹2,49,250.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
