HCM1A1707-100-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 10uH 14A AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹595.42 | ₹595.42 | |
| ₹490.13 | ₹4,901.30 | |
| ₹453.79 | ₹11,344.75 | |
| ₹433.29 | ₹21,664.50 | |
| ₹430.49 | ₹43,049.00 | |
| Full Reel (Order in multiples of 200) | ||
| ₹430.49 | ₹86,098.00 | |
Similar Products
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
