HCM1A1707V2-100-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD IND MP 10uH 17A 2 PADS SMT
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
12 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹375.52 | ₹375.52 | |
| ₹308.43 | ₹3,084.30 | |
| ₹286.06 | ₹7,151.50 | |
| ₹269.29 | ₹13,464.50 | |
| ₹239.47 | ₹23,947.00 | |
| Full Reel (Order in multiples of 200) | ||
| ₹225.50 | ₹45,100.00 | |
| ₹222.70 | ₹89,080.00 | |
Similar Products
- CNHTS:
- 8504500000
- USHTS:
- 8504508000
- TARIC:
- 8504509590
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
