HSH0820-3R8406-R

Eaton Electronics
504-HSH0820-3R8406-R
HSH0820-3R8406-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 29-06-2026
2,400
1,200
Expected 19-01-2027
1,200
Expected 26-01-2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹276.74 ₹276.74
₹191.95 ₹1,919.50
₹158.41 ₹7,920.50
₹148.16 ₹14,816.00
₹129.52 ₹64,760.00
₹123.93 ₹1,48,716.00
₹118.34 ₹2,84,016.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
40 F
3.8 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
1000 Hour
550 mOhms
20 %
Vertical
Supercapacitors
- 25 C
+ 70 C
20 mm
HSH
Bulk
Brand: Eaton Electronics
Lead Diameter: 0.6 mm
Leakage Current: 3.2 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Hybrid High Density Cylindrical Cell
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HSH Hybrid Supercapacitors

Eaton Electronics HSH Hybrid Supercapacitors are high-reliability, high-power, ultra-high capacitance energy storage devices utilizing proprietary materials and processes. These hybrid supercaps feature low equivalent series resistance for high power density with environmentally friendly materials for a green power solution. The HSH series is maintenance-free with design lifetimes of up to 20 years and a -25°C to +70°C operating temperature range. This Eaton series features a 3.0F to 1400F capacitance range and is ideal for backup power, pulse power, and hybrid power systems applications. These supercaps can be applied as the sole energy storage or in combination with batteries to optimize cost, lifetime, and run time.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.