HSL0612-3R8505-R

Eaton Electronics
504-HSL0612-3R8505-R
HSL0612-3R8505-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.0F 3.8V 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹229.22 ₹229.22
₹156.54 ₹1,565.40
₹127.66 ₹6,383.00
₹118.34 ₹11,834.00
₹103.43 ₹51,715.00
₹98.77 ₹98,770.00
₹93.18 ₹1,86,360.00
₹91.88 ₹4,59,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
5 F
3.8 VDC
Through Hole
6 mm (0.236 in)
12 mm
1000 Hour
6 Ohms
20 %
Horizontal
EDLC / Supercaps
HSL
Bulk
Brand: Eaton Electronics
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Hybrid Supercapacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HS/HSL Hybrid Cylindrical Cell Supercapacitors

Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors offer high reliability, high power, low ESR, and ultra-high capacitance energy storage utilizing proprietary, environmentally friendly materials and processes. These maintenance-free supercapacitors can be applied as the sole energy storage or with batteries to optimize cost, lifespan, and run time. Eaton Electronics HS/HSL Hybrid Cylindrical Cell Supercapacitors are tailored for backup, pulse, and hybrid power systems applications.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

PowerStor® Supercapacitors

Eaton Electronics Supercapacitors provide high capacitance in smaller sizes and the lowest ESR values. Other features include high industrial temperature ranges, outstanding aging characteristics, high efficiency over the full product life, and a demonstrated operating life that exceeds 20 years. These capacitors also provide maximum energy savings and reduced running costs and eliminate the need for routine maintenance. PowerStor / Eaton Supercapacitors are used in alternate energy (solar and wind), medical (X-rays), computer (RAID storage and UPS), and industrial (elevators, forklifts, electric vehicles). They are available in cylindrical (HB, HV, and TV), snap-in cylindrical (XB,XV), and leaded cylindrical (PHB, PHV) types.