MCL1005-101-R

Eaton Electronics
504-MCL1005-101-R
MCL1005-101-R

Mfr.:

Description:
RF Inductors - SMD 100 NH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18,719

Stock:
18,719 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9.32 ₹9.32
₹1.77 ₹17.70
₹1.49 ₹149.00
₹1.21 ₹1,210.00
₹1.02 ₹5,100.00
Full Reel (Order in multiples of 10000)
₹1.02 ₹10,200.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0402 (1005 metric)
Unshielded
100 nH
5 %
150 mA
2.6 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
MCL
Reel
Cut Tape
Application: High Frequency
Brand: Eaton Electronics
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCL Multilayer Chip Inductors

Eaton Electronics MCL Multilayer Chip Inductors feature multilayer monolithic construction for high reliability and are suitable for wave and reflow soldering. These inductors are available in three variants: MCL1005, MCL1608V1, and MCL2012V1. The MCL1005 inductors offer high self-resonant frequency (SRF) and a 1nH to 360nH inductance range. The MCL1608V1 inductors operate at a 0.47µH to 12µH inductance range, and the MCL2012V1 inductors have a 0.047uH to 22uH inductance range. Eaton MCL Multilayer Chip Inductors are moisture sensitivity level (MSL) 1. Typical applications include industrial connectivity, wireless communications, wearable devices, broadband components, and RF transceiver modules.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.