MDH-21-R-BK

Eaton Electronics
504-MDH-21-R-BK
MDH-21-R-BK

Mfr.:

Description:
Cartridge Fuses 21A 600V high I2t ceramic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹789.23 ₹789.23
₹655.06 ₹3,275.30
₹604.74 ₹6,047.40
₹501.31 ₹25,065.50
₹461.24 ₹46,124.00
₹405.33 ₹1,21,599.00

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
MDH
Ceramic Fuses
21 A
Medium / Normal Blow
6.3 mm x 32 mm
600 VAC
150 VDC
200 A
Holder / Clip
Clip
- 55 C
+ 125 C
Bulk
2.4 mOhms
Body Style: Cylindrical
Brand: Eaton Electronics
Diameter: 6.35 mm
Indicator Style: Without Indicator
Length: 31.75 mm
Product Type: Axial Lead and Cartridge Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

MDH High l²t & Breaking Capacity Tube Fuses

Eaton Electronics MDH High l²t & Breaking Capacity Tube Fuses have a 600Vac/150Vdc, 21A voltage rating with a high I2t that can withstand higher inrush current without operating to reduce nuisance openings while still providing excellent short circuit protection. The MDH Series features a high surge withstanding capability at 20 cycles of 1.2/50µs - 8/20µs, 20kV/10kA surge. and primary and secondary circuit protection. The MDH Fuses are RoHS compliant.